Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)
MDLSP2-06M-01
MDLSP2-06M-01
Supporting your Project: Printed Circuit Board Solutions

MDLSP2-06M-01

DigiKey Part Number
RPC1106-ND
Manufacturer
Manufacturer Product Number
MDLSP2-06M-01
Description
BOARD SUPRT SNAP LOCK NYLON 6MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MDLSP2-06M-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.602" (15.30mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.138" (3.50mm)
Series
Support Panel Thickness
0.065" (1.65mm)
Packaging
Bulk
Mounting Hole Diameter
0.138" (3.50mm)
Part Status
Active
Mounting Panel Thickness
0.065" (1.65mm)
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.167
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
50,31200 €1,56 €
100,29100 €2,91 €
250,26400 €6,60 €
500,24700 €12,35 €
1000,23160 €23,16 €
2500,21376 €53,44 €
5000,20194 €100,97 €
1.0000,19135 €191,35 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €