
MDLSP2-05M-19 | |
|---|---|
DigiKey Part Number | 145-MDLSP2-05M-19-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP2-05M-19 |
Description | CB SUPPORT,DUAL LOCK,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.563" (14.30mm) | |
Support Hole Diameter | 0.138" (3.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28707 € | 287,07 € |
| Unit Price without VAT: | 0,28707 € |
|---|---|
| Unit Price with VAT: | 0,34161 € |

