
MDLSP1-22M-19 | |
|---|---|
DigiKey Part Number | 145-MDLSP1-22M-19-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP1-22M-19 |
Description | CB SUPPORT,DUAL LOCK,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 1.154" (29.30mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43871 € | 438,71 € |
| Unit Price without VAT: | 0,43871 € |
|---|---|
| Unit Price with VAT: | 0,52206 € |

