
MCP165B | |
|---|---|
DigiKey Part Number | 145-MCP165B-ND |
Manufacturer | |
Manufacturer Product Number | MCP165B |
Description | COVER CAP BLUE 32" DIA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cover Cap Blue 32.00" Dia (812.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | MCP165B Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type Cover Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 32.00" Dia (812.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,28690 € | 428,69 € |
| Unit Price without VAT: | 4,28690 € |
|---|---|
| Unit Price with VAT: | 5,10141 € |

