
MCP155B | |
|---|---|
DigiKey Part Number | 145-MCP155B-ND |
Manufacturer | |
Manufacturer Product Number | MCP155B |
Description | COVER CAP BLUE 24" DIA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cover Cap Blue 24.00" Dia (609.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | MCP155B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover Cap | |
Color | Blue | |
Size / Dimension | 24.00" Dia (609.6mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,47295 € | 694,59 € |
| Unit Price without VAT: | 3,47295 € |
|---|---|
| Unit Price with VAT: | 4,13281 € |

