
MCP150B | |
|---|---|
DigiKey Part Number | 145-MCP150B-ND |
Manufacturer | |
Manufacturer Product Number | MCP150B |
Description | COVER CAP BLUE 13" DIA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cover Cap Blue 13.00" Dia (330.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | MCP150B Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type Cover Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 13.00" Dia (330.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 5 | 3,76000 € | 18,80 € |
| 10 | 3,53300 € | 35,33 € |
| 25 | 3,27120 € | 81,78 € |
| 50 | 3,09720 € | 154,86 € |
| 100 | 2,94160 € | 294,16 € |
| 250 | 2,76056 € | 690,14 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

