
MCP145B | |
|---|---|
DigiKey Part Number | 145-MCP145B-ND |
Manufacturer | |
Manufacturer Product Number | MCP145B |
Description | COVER CAP BLUE 18" DIA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cover Cap Blue 18.00" Dia (457.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | MCP145B Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type Cover Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 18.00" Dia (457.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,28140 € | 984,42 € |
| Unit Price without VAT: | 3,28140 € |
|---|---|
| Unit Price with VAT: | 3,90487 € |

