
MCP125B | |
|---|---|
DigiKey Part Number | 145-MCP125B-ND |
Manufacturer | |
Manufacturer Product Number | MCP125B |
Description | COVER CAP BLUE 10" DIA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cover Cap Blue 10.00" Dia (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | MCP125B Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type Cover Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 10.00" Dia (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 5 | 2,35400 € | 11,77 € |
| 10 | 2,20700 € | 22,07 € |
| 25 | 2,03680 € | 50,92 € |
| 50 | 1,92380 € | 96,19 € |
| 100 | 1,82280 € | 182,28 € |
| 250 | 1,70548 € | 426,37 € |
| 500 | 1,62746 € | 813,73 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

