
MCP120B | |
|---|---|
DigiKey Part Number | 145-MCP120B-ND |
Manufacturer | |
Manufacturer Product Number | MCP120B |
Description | COVER CAP BLUE 5.75" DIA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cover Cap Blue 5.75" Dia (146.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | MCP120B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover Cap | |
Color | Blue | |
Size / Dimension | 5.75" Dia (146.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 5 | 1,85800 € | 9,29 € |
| 10 | 1,74000 € | 17,40 € |
| 25 | 1,60280 € | 40,07 € |
| 50 | 1,51200 € | 75,60 € |
| 100 | 1,43100 € | 143,10 € |
| 250 | 1,33672 € | 334,18 € |
| 500 | 1,27404 € | 637,02 € |
| 1.000 | 1,21787 € | 1.217,87 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

