
MCP105N | |
|---|---|
DigiKey Part Number | 145-MCP105N-ND |
Manufacturer | |
Manufacturer Product Number | MCP105N |
Description | COVER CAP CLEAR 8" DIA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cover Cap Clear 8.00" Dia (203.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | MCP105N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover Cap | |
Color | Clear | |
Size / Dimension | 8.00" Dia (203.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87364 € | 936,82 € |
| Unit Price without VAT: | 1,87364 € |
|---|---|
| Unit Price with VAT: | 2,22963 € |

