
MCP100B | |
|---|---|
DigiKey Part Number | 145-MCP100B-ND |
Manufacturer | |
Manufacturer Product Number | MCP100B |
Description | COVER CAP BLUE 3.78" DIA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cover Cap Blue 3.78" Dia (96.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | MCP100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover Cap | |
Color | Blue | |
Size / Dimension | 3.78" Dia (96.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78531 € | 785,31 € |
| Unit Price without VAT: | 0,78531 € |
|---|---|
| Unit Price with VAT: | 0,93452 € |

