
MCP050B | |
|---|---|
DigiKey Part Number | 145-MCP050B-ND |
Manufacturer | |
Manufacturer Product Number | MCP050B |
Description | COVER CAP BLUE 3" DIA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cover Cap Blue 3.00" Dia (76.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | MCP050B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover Cap | |
Color | Blue | |
Size / Dimension | 3.00" Dia (76.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,08000 € | 5,40 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,92680 € | 23,17 € |
| 50 | 0,87160 € | 43,58 € |
| 100 | 0,82260 € | 82,26 € |
| 250 | 0,76560 € | 191,40 € |
| 500 | 0,72774 € | 363,87 € |
| 1.000 | 0,69386 € | 693,86 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

