MCG-6E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1
Unit Price: 537,11000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCG-6E

DigiKey Part Number
MCG-6E-ND
Manufacturer
Manufacturer Product Number
MCG-6E
Description
GROMMET EDGE SLOT SS GREEN
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Slotted Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Part Status
Obsolete
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.113" ~ 0.134" (2.87mm ~ 3.40mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
-
Material
Stainless Steel (SS)
Color
Green
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes