


MCCG-4N | |
|---|---|
DigiKey Part Number | RPC1343-ND |
Manufacturer | |
Manufacturer Product Number | MCCG-4N |
Description | GROMMET EDGE SLOT SS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Black |
Datasheet | Datasheet |
EDA/CAD Models | MCCG-4N Models |
Category | Panel Thickness 0.069" ~ 0.090" (1.75mm ~ 2.29mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Edging - 100' L (30.48m) |
Series | Features Cushion |
Packaging Bulk | Material Stainless Steel (SS) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet - Edging, Slotted | Material Flammability Rating UL94 V-0 |
For Use With/Related Products Edges, Irregular Holes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,93000 € | 983,93 € |
| 10 | 836,59200 € | 8.365,92 € |
| Unit Price without VAT: | 983,93000 € |
|---|---|
| Unit Price with VAT: | 1.170,87670 € |

