


MBRP1-250-01 | |
|---|---|
DigiKey Part Number | RPC4320-ND |
Manufacturer | |
Manufacturer Product Number | MBRP1-250-01 |
Description | BARBED FASTENER 0.118" NYLO NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Barbed Fastener 0.250" (6.35mm) 1/4" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MBRP1-250-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.354" (9.00mm) | |
Head Diameter | 0.400" (10.16mm) | |
Head Height | 0.090" (2.29mm) | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Grip Range | 0.250" (6.35mm) 1/4" | |
Features | Requires Mini-Cap | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,20000 € | 1,00 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,16760 € | 4,19 € |
| 50 | 0,15640 € | 7,82 € |
| 100 | 0,14630 € | 14,63 € |
| 250 | 0,13460 € | 33,65 € |
| 500 | 0,12684 € | 63,42 € |
| 1.000 | 0,11990 € | 119,90 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

