MFR Recommended



MBRP1-187-01 | |
|---|---|
DigiKey Part Number | RPC4319-ND |
Manufacturer | |
Manufacturer Product Number | MBRP1-187-01 |
Description | BARBED FASTENER 0.118" NYLO NRTL |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Barbed Fastener 0.187" (4.75mm) 3/16" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MBRP1-187-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Barbed Fastener | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.291" (7.39mm) | |
Head Diameter | 0.400" (10.16mm) | |
Head Height | 0.090" (2.29mm) | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Grip Range | 0.187" (4.75mm) 3/16" | |
Features | Requires Mini-Cap | |
Color | Natural | |
Material | Nylon | |
Base Product Number |


