0.118" (3.00mm) Barbed Fastener 0.125" (3.18mm) 1/8" Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.118" (3.00mm) Barbed Fastener 0.125" (3.18mm) 1/8" Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

MBRP1-125-01

DigiKey Part Number
RPC3109-ND
Manufacturer
Manufacturer Product Number
MBRP1-125-01
Description
BARBED FASTENER 0.118" NYLO NRTL
Customer Reference
Detailed Description
0.118" (3.00mm) Barbed Fastener 0.125" (3.18mm) 1/8" Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
MBRP1-125-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Barbed Fastener
Rivet Diameter
0.118" (3.00mm)
Rivet Length
0.228" (5.80mm)
Head Diameter
0.400" (10.16mm)
Head Height
0.090" (2.29mm)
Hole Diameter
0.125" (3.18mm) 1/8"
Grip Range
0.125" (3.18mm) 1/8"
Features
Requires Mini-Cap
Color
Natural
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.