
MBHWSSE1-1-19 | |
|---|---|
DigiKey Part Number | 145-MBHWSSE1-1-19-ND |
Manufacturer | |
Manufacturer Product Number | MBHWSSE1-1-19 |
Description | MICRO WIRE SDL,BLND HL MNT,NATUR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.490" L x 0.110" H (12.45mm x 2.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro, Side Entry | |
Opening Size | 0.490" L x 0.110" H (12.45mm x 2.79mm) | |
Mounting Type | Fir Tree, Blind Hole | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.670" (17.02mm) | |
Width | 0.375" (9.53mm) | |
Height | 0.200" (5.08mm) | |
Panel Hole Size | 0.156" (3.96mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23680 € | 236,80 € |
| Unit Price without VAT: | 0,23680 € |
|---|---|
| Unit Price with VAT: | 0,28179 € |

