


MB-5-187 | |
|---|---|
DigiKey Part Number | RPC1545-ND |
Manufacturer | |
Manufacturer Product Number | MB-5-187 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.156" ~ 0.219" (3.96mm ~ 5.56mm) 5/32 ~ 7/32" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MB-5-187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.484" (12.29mm) 31/64" | |
Head Height | 0.188" (4.78mm) 3/16" | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.156" ~ 0.219" (3.96mm ~ 5.56mm) 5/32 ~ 7/32" | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28400 € | 1,42 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23880 € | 5,97 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,20880 € | 20,88 € |
| 250 | 0,19260 € | 48,15 € |
| 500 | 0,18184 € | 90,92 € |
| 1.000 | 0,17220 € | 172,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

