
MB-17-156 | |
|---|---|
DigiKey Part Number | MB-17-156-ND |
Manufacturer | |
Manufacturer Product Number | MB-17-156 |
Description | MOUNTING BUTTON NATURAL 1 PIECE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Button Grip Range |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.391" (9.93mm) 25/64" | |
Head Height | 0.188" (4.78mm) 3/16" | |
Hole Diameter | 0.156" (3.96mm) 5/32" | |
Features | Arrowhead Shape | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20240 € | 202,40 € |
| Unit Price without VAT: | 0,20240 € |
|---|---|
| Unit Price with VAT: | 0,24086 € |

