


MB-1-156 | |
|---|---|
DigiKey Part Number | RPC1542-ND |
Manufacturer | |
Manufacturer Product Number | MB-1-156 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.031" ~ 0.094" (0.79mm ~ 2.39mm) 1/32 ~ 3/32" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MB-1-156 Models |
Category | Head Diameter 0.390" (9.91mm) |
Manufacturer Essentra Components | Head Height 0.188" (4.78mm) 3/16" |
Series | Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Grip Range 0.031" ~ 0.094" (0.79mm ~ 2.39mm) 1/32 ~ 3/32" |
Part Status Active | Color Natural |
Type Mounting Button | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24200 € | 1,21 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,20280 € | 5,07 € |
| 50 | 0,18940 € | 9,47 € |
| 100 | 0,17730 € | 17,73 € |
| 250 | 0,16336 € | 40,84 € |
| 500 | 0,15410 € | 77,05 € |
| 1.000 | 0,14584 € | 145,84 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

