


LWSBH-4-01 | |
|---|---|
DigiKey Part Number | RPC4316-ND |
Manufacturer | |
Manufacturer Product Number | LWSBH-4-01 |
Description | CBL CLIP WIRE SADDLE FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 1.020" H (11.13mm x 25.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | LWSBH-4-01 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.608" (15.44mm) |
Series | Width 0.219" (5.56mm) |
Packaging Bulk | Height 1.400" (35.56mm) |
Part Status Active | Panel Hole Size 0.312" (7.92mm) |
Type Clip, Wire Saddle | Material Thickness 0.085" (2.16mm) |
Type Attributes Locking | Material Flammability Rating UL94 V-2 |
Opening Size 0.438" L x 1.020" H (11.13mm x 25.91mm) | Panel Thickness 0.250" (6.35mm) |
Mounting Type Fir Tree, Blind Hole | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,27760 € | 6,94 € |
| 50 | 0,26420 € | 13,21 € |
| 100 | 0,25150 € | 25,15 € |
| 250 | 0,23568 € | 58,92 € |
| 500 | 0,22440 € | 112,20 € |
| 1.000 | 0,21368 € | 213,68 € |
| 3.000 | 0,19773 € | 593,19 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

