


LWSBH-1-01 | |
|---|---|
DigiKey Part Number | RPC4313-ND |
Manufacturer | |
Manufacturer Product Number | LWSBH-1-01 |
Description | CBL CLIP WIRE SADDLE FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 0.140" H (11.13mm x 3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | LWSBH-1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | 0.438" L x 0.140" H (11.13mm x 3.56mm) | |
Mounting Type | Fir Tree, Blind Hole | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.608" (15.44mm) | |
Width | 0.219" (5.56mm) | |
Height | 0.510" (12.95mm) | |
Panel Hole Size | 0.312" (7.92mm) | |
Material Thickness | 0.085" (2.16mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19320 € | 4,83 € |
| 50 | 0,18400 € | 9,20 € |
| 100 | 0,17510 € | 17,51 € |
| 250 | 0,16412 € | 41,03 € |
| 500 | 0,15628 € | 78,14 € |
| 1.000 | 0,14882 € | 148,82 € |
| 3.000 | 0,13771 € | 413,13 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

