Cable Clip, Wire Saddle Natural Fastener 0.438" L x 1.000" H (11.13mm x 25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Fastener 0.438" L x 1.000" H (11.13mm x 25.40mm)
Supporting your Project: Printed Circuit Board Solutions
LWS-SR-4-01
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

LWS-SR-4-01

DigiKey Part Number
LWS-SR-4-01-ND
Manufacturer
Manufacturer Product Number
LWS-SR-4-01
Description
CBL CLIP WIRE SADDLE FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Fastener 0.438" L x 1.000" H (11.13mm x 25.40mm)
Datasheet
 Datasheet
EDA/CAD Models
LWS-SR-4-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Essentra Components
Length
0.610" (15.50mm)
Series
Width
0.219" (5.56mm)
Packaging
Bulk
Height
1.310" (33.27mm)
Part Status
Active
Panel Hole Size
0.142" ~ 0.146" (3.61mm ~ 3.71mm)
Type
Clip, Wire Saddle
Material Flammability Rating
UL94 V-2
Type Attributes
Locking
Screw Size
#6 or SR-35XX Series Rivet
Opening Size
0.438" L x 1.000" H (11.13mm x 25.40mm)
Panel Thickness
0.010" ~ 0.219" (0.25mm ~ 5.56mm)
Mounting Type
Fastener
Base Product Number
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,21930 €219,30 €
Manufacturers Standard Package
Unit Price without VAT:0,21930 €
Unit Price with VAT:0,26097 €