


LWS-A-3-19 | |
|---|---|
DigiKey Part Number | RPC4309-ND |
Manufacturer | |
Manufacturer Product Number | LWS-A-3-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.690" H (11.13mm x 17.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | LWS-A-3-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | 0.438" L x 0.690" H (11.13mm x 17.53mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 1.070" (27.18mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,27000 € | 6,75 € |
| 50 | 0,25720 € | 12,86 € |
| 100 | 0,24480 € | 24,48 € |
| 250 | 0,22944 € | 57,36 € |
| 500 | 0,21848 € | 109,24 € |
| 1.000 | 0,20803 € | 208,03 € |
| 3.000 | 0,19250 € | 577,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

