


LWS-A-2-4-19 | |
|---|---|
DigiKey Part Number | RPC1221-ND |
Manufacturer | |
Manufacturer Product Number | LWS-A-2-4-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 1.000" H (11.13mm x 25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | LWS-A-2-4-19 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.610" (15.50mm) |
Series | Width 0.219" (5.56mm) |
Packaging Bulk | Height 1.380" (35.05mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-0 |
Type Attributes Locking | Features Flame Retardant |
Opening Size 0.438" L x 1.000" H (11.13mm x 25.40mm) | Panel Thickness 0.125" (3.18mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,40400 € | 10,10 € |
| 50 | 0,38440 € | 19,22 € |
| 100 | 0,36610 € | 36,61 € |
| 250 | 0,34312 € | 85,78 € |
| 500 | 0,32672 € | 163,36 € |
| 1.000 | 0,31111 € | 311,11 € |
| 3.000 | 0,28790 € | 863,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

