


LWS-A-2-4-01 | |
|---|---|
DigiKey Part Number | RP909-ND |
Manufacturer | |
Manufacturer Product Number | LWS-A-2-4-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 1.000" H (11.13mm x 25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | LWS-A-2-4-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.610" (15.50mm) |
Packaging Bulk | Width 0.219" (5.56mm) |
Part Status Active | Height 1.380" (35.05mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.187" (4.75mm) |
Type Attributes Locking | Material Flammability Rating UL94 V-2 |
Opening Size 0.438" L x 1.000" H (11.13mm x 25.40mm) | Panel Thickness 0.125" (3.18mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28320 € | 7,08 € |
| 50 | 0,26980 € | 13,49 € |
| 100 | 0,25680 € | 25,68 € |
| 250 | 0,24068 € | 60,17 € |
| 500 | 0,22920 € | 114,60 € |
| 1.000 | 0,21825 € | 218,25 € |
| 3.000 | 0,20196 € | 605,88 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

