LWS-A-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LWS-A-1
Supporting your Project: Printed Circuit Board Solutions

LWS-A-2-1-01

DigiKey Part Number
RPC4306-ND
Manufacturer
Manufacturer Product Number
LWS-A-2-1-01
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.140" H (11.13mm x 3.56mm)
Datasheet
 Datasheet
EDA/CAD Models
LWS-A-2-1-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Locking
Opening Size
0.438" L x 0.140" H (11.13mm x 3.56mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.610" (15.50mm)
Width
0.219" (5.56mm)
Height
0.520" (13.21mm)
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.125" (3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21100 €2,11 €
250,19760 €4,94 €
500,18820 €9,41 €
1000,17910 €17,91 €
2500,16792 €41,98 €
5000,15988 €79,94 €
1.0000,15224 €152,24 €
3.0000,14087 €422,61 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €