


LWS-A-2-01 | |
|---|---|
DigiKey Part Number | RPC1835-ND |
Manufacturer | |
Manufacturer Product Number | LWS-A-2-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.330" H (11.13mm x 8.38mm) |
Datasheet | Datasheet |
EDA/CAD Models | LWS-A-2-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.610" (15.50mm) |
Packaging Bulk | Width 0.219" (5.56mm) |
Part Status Active | Height 0.710" (18.03mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.187" (4.75mm) |
Type Attributes Locking | Material Flammability Rating UL94 V-2 |
Opening Size 0.438" L x 0.330" H (11.13mm x 8.38mm) | Panel Thickness 0.063" (1.60mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,12420 € | 6,21 € |
| 100 | 0,11820 € | 11,82 € |
| 250 | 0,11084 € | 27,71 € |
| 500 | 0,10550 € | 52,75 € |
| 1.000 | 0,10047 € | 100,47 € |
| 3.000 | 0,09296 € | 278,88 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

