


LWS-9-4-01 | |
|---|---|
DigiKey Part Number | LWS-9-4-01-ND |
Manufacturer | |
Manufacturer Product Number | LWS-9-4-01 |
Description | CBL CLIP WIRE SADDLE PUSHIN TURN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.444" L x 1.060" H (11.30mm x 26.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | LWS-9-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.444" L x 1.060" H (11.30mm x 26.92mm) | |
Mounting Type | Push In, 1/4 Turn, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.600" (15.24mm) | |
Width | - | |
Height | 1.380" (35.05mm) | |
Panel Hole Size | 0.110" x 0.280" (2.79mm x 7.11mm), Rectangular | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Anti-Rotation Pin | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29200 € | 7,30 € |
| 50 | 0,27780 € | 13,89 € |
| 100 | 0,26450 € | 26,45 € |
| 250 | 0,24800 € | 62,00 € |
| 500 | 0,23612 € | 118,06 € |
| 1.000 | 0,22484 € | 224,84 € |
| 3.000 | 0,20806 € | 624,18 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

