
LWS-9-2-19 | |
|---|---|
DigiKey Part Number | 145-LWS-9-2-19-ND |
Manufacturer | |
Manufacturer Product Number | LWS-9-2-19 |
Description | LOCK WIRE SDL,1/4 TURN MNT,NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.444" L x 0.390" H (11.30mm x 9.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.444" L x 0.390" H (11.30mm x 9.91mm) | |
Mounting Type | Push In, 1/4 Turn, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.600" (15.24mm) | |
Width | - | |
Height | 0.710" (18.03mm) | |
Panel Hole Size | 0.110" x 0.280" (2.79mm x 7.11mm), Rectangular | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23600 € | 236,00 € |
| Unit Price without VAT: | 0,23600 € |
|---|---|
| Unit Price with VAT: | 0,28084 € |

