


LWS-4-01 | |
|---|---|
DigiKey Part Number | RPC4304-ND |
Manufacturer | |
Manufacturer Product Number | LWS-4-01 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, Winged 0.438" L x 1.000" H (11.13mm x 25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | LWS-4-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.610" (15.50mm) |
Packaging Bulk | Width 0.219" (5.56mm) |
Part Status Active | Height 1.380" (35.05mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.187" (4.75mm) |
Type Attributes Locking | Material Flammability Rating UL94 V-2 |
Opening Size 0.438" L x 1.000" H (11.13mm x 25.40mm) | Panel Thickness 0.062" (1.57mm) |
Mounting Type Push In, Winged | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22320 € | 5,58 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,20230 € | 20,23 € |
| 250 | 0,18956 € | 47,39 € |
| 500 | 0,18048 € | 90,24 € |
| 1.000 | 0,17186 € | 171,86 € |
| 3.000 | 0,15903 € | 477,09 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

