Cable Clip, Wire Saddle Natural Push In, Winged 0.438" L x 0.330" H (11.13mm x 8.38mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Push In, Winged 0.438" L x 0.330" H (11.13mm x 8.38mm)
Supporting your Project: Printed Circuit Board Solutions

LWS-2-01

DigiKey Part Number
RPC4300-ND
Manufacturer
Manufacturer Product Number
LWS-2-01
Description
CBL CLIP WIRE SADDLE PUSH IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In, Winged 0.438" L x 0.330" H (11.13mm x 8.38mm)
Datasheet
 Datasheet
EDA/CAD Models
LWS-2-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Essentra Components
Color
Natural
Series
Length
0.610" (15.50mm)
Packaging
Bulk
Width
0.219" (5.56mm)
Part Status
Active
Height
0.710" (18.03mm)
Type
Clip, Wire Saddle
Panel Hole Size
0.187" (4.75mm)
Type Attributes
Locking
Material Flammability Rating
UL94 V-2
Opening Size
0.438" L x 0.330" H (11.13mm x 8.38mm)
Panel Thickness
0.062" (1.57mm)
Mounting Type
Push In, Winged
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15100 €1,51 €
250,14160 €3,54 €
500,13460 €6,73 €
1000,12820 €12,82 €
2500,12016 €30,04 €
5000,11442 €57,21 €
1.0000,10893 €108,93 €
3.0000,10080 €302,40 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €