


LTP-4 | |
|---|---|
DigiKey Part Number | RP905-ND |
Manufacturer | |
Manufacturer Product Number | LTP-4 |
Description | HOLE PLUG 0.500" SILICONE BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) 1/2" Silicone Black |
Datasheet | Datasheet |
EDA/CAD Models | LTP-4 Models |
Category | Color Black |
Manufacturer Essentra Components | Material Silicone |
Series | Hole Diameter 0.500" (12.70mm) 1/2" |
Packaging Bulk | Flange Diameter 0.921" (23.39mm) |
Part Status Active | Panel Thickness 0.125" (3.18mm) 1/8" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,83500 € | 8,35 € |
| 25 | 0,78240 € | 19,56 € |
| 50 | 0,74520 € | 37,26 € |
| 100 | 0,70960 € | 70,96 € |
| 250 | 0,66508 € | 166,27 € |
| 500 | 0,63332 € | 316,66 € |
| 1.000 | 0,60307 € | 603,07 € |
| 3.000 | 0,55810 € | 1.674,30 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

