
LTOB-1 | |
|---|---|
DigiKey Part Number | LTOB-1-ND |
Manufacturer | |
Manufacturer Product Number | LTOB-1 |
Description | LADDER TIE ON BASE BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ladder Black 0.47" (12.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Ladder | |
Bundle Diameter | 0.47" (12.00mm) | |
Mounting Type | Adhesive | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,68810 € | 168,81 € |
| Unit Price without VAT: | 1,68810 € |
|---|---|
| Unit Price with VAT: | 2,00884 € |

