
LP4-156-0625 | |
|---|---|
DigiKey Part Number | 145-LP4-156-0625-ND |
Manufacturer | |
Manufacturer Product Number | LP4-156-0625 |
Description | PC LIGHT PIPE 0.156 DIA X 0625 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Convex Top | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35200 € | 3,52 € |
| 100 | 0,25330 € | 25,33 € |
| 500 | 0,20886 € | 104,43 € |
| 1.000 | 0,19427 € | 194,27 € |
| 2.000 | 0,18187 € | 363,74 € |
| 5.000 | 0,16829 € | 841,45 € |
| 10.000 | 0,15981 € | 1.598,10 € |
| 25.000 | 0,15057 € | 3.764,25 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

