
LP4-156-0500 | |
|---|---|
DigiKey Part Number | 145-LP4-156-0500-ND |
Manufacturer | |
Manufacturer Product Number | LP4-156-0500 |
Description | PC LIGHT PIPE 0.156 DIA X 0500 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Essentra Components | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Convex Top |
Part Status Active | Lens Size 5.00mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,24890 € | 24,89 € |
| 500 | 0,20526 € | 102,63 € |
| 1.000 | 0,19091 € | 190,91 € |
| 2.000 | 0,17871 € | 357,42 € |
| 5.000 | 0,16535 € | 826,75 € |
| 10.000 | 0,15701 € | 1.570,10 € |
| 25.000 | 0,14792 € | 3.698,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

