New Product
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP4-156-0350

DigiKey Part Number
145-LP4-156-0350-ND
Manufacturer
Manufacturer Product Number
LP4-156-0350
Description
PC LIGHT PIPE 0.156 DIA X 0350 L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Front
Lens Style
Round with Convex Top
Lens Size
5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.912
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,34700 €3,47 €
1000,24970 €24,97 €
5000,20582 €102,91 €
1.0000,19140 €191,40 €
2.0000,17914 €358,28 €
5.0000,16572 €828,60 €
10.0000,15735 €1.573,50 €
25.0000,14821 €3.705,25 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €