
LP3-195-0375 | |
|---|---|
DigiKey Part Number | 145-LP3-195-0375-ND |
Manufacturer | |
Manufacturer Product Number | LP3-195-0375 |
Description | PC LIGHT PIPE 0.195 DIA X 0375 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 4.93mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,27050 € | 27,05 € |
| 500 | 0,22354 € | 111,77 € |
| 1.000 | 0,20810 € | 208,10 € |
| 2.000 | 0,19499 € | 389,98 € |
| 5.000 | 0,18065 € | 903,25 € |
| 10.000 | 0,17169 € | 1.716,90 € |
| 25.000 | 0,16193 € | 4.048,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

