
LP3-195-0350 | |
|---|---|
DigiKey Part Number | 145-LP3-195-0350-ND |
Manufacturer | |
Manufacturer Product Number | LP3-195-0350 |
Description | PC LIGHT PIPE 0.195 DIA X 0350 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 4.93mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37200 € | 3,72 € |
| 100 | 0,26820 € | 26,82 € |
| 500 | 0,22168 € | 110,84 € |
| 1.000 | 0,20636 € | 206,36 € |
| 2.000 | 0,19334 € | 386,68 € |
| 5.000 | 0,17909 € | 895,45 € |
| 10.000 | 0,17020 € | 1.702,00 € |
| 25.000 | 0,16050 € | 4.012,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

