
LP3-195-0100 | |
|---|---|
DigiKey Part Number | 145-LP3-195-0100-ND |
Manufacturer | |
Manufacturer Product Number | LP3-195-0100 |
Description | PC LIGHT PIPE 0.195 DIA X 0100 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 4.93mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36100 € | 3,61 € |
| 100 | 0,25960 € | 25,96 € |
| 500 | 0,21428 € | 107,14 € |
| 1.000 | 0,19938 € | 199,38 € |
| 2.000 | 0,18671 € | 373,42 € |
| 5.000 | 0,17284 € | 864,20 € |
| 10.000 | 0,16419 € | 1.641,90 € |
| 25.000 | 0,15475 € | 3.868,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

