
LP2-115-4MM | |
|---|---|
DigiKey Part Number | 145-LP2-115-4MM-ND |
Manufacturer | |
Manufacturer Product Number | LP2-115-4MM |
Description | PC LIGHT PIPE 0.115 DIA X 4MM L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Convex Top | |
Lens Size | 3.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,24690 € | 24,69 € |
| 500 | 0,20344 € | 101,72 € |
| 1.000 | 0,18916 € | 189,16 € |
| 2.000 | 0,17702 € | 354,04 € |
| 5.000 | 0,16372 € | 818,60 € |
| 10.000 | 0,15543 € | 1.554,30 € |
| 25.000 | 0,14637 € | 3.659,25 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

