
LP2-115-0500 | |
|---|---|
DigiKey Part Number | 145-LP2-115-0500-ND |
Manufacturer | |
Manufacturer Product Number | LP2-115-0500 |
Description | PC LIGHT PIPE 0.115 DIA X 0500 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Convex Top | |
Lens Size | 3.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,25480 € | 25,48 € |
| 500 | 0,21022 € | 105,11 € |
| 1.000 | 0,19555 € | 195,55 € |
| 2.000 | 0,18308 € | 366,16 € |
| 5.000 | 0,16943 € | 847,15 € |
| 10.000 | 0,16091 € | 1.609,10 € |
| 25.000 | 0,15161 € | 3.790,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

