
LP2-115-0250 | |
|---|---|
DigiKey Part Number | 145-LP2-115-0250-ND |
Manufacturer | |
Manufacturer Product Number | LP2-115-0250 |
Description | PC LIGHT PIPE 0.115 DIA X 0250 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Convex Top | |
Lens Size | 3.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,24980 € | 24,98 € |
| 500 | 0,20600 € | 103,00 € |
| 1.000 | 0,19156 € | 191,56 € |
| 2.000 | 0,17929 € | 358,58 € |
| 5.000 | 0,16586 € | 829,30 € |
| 10.000 | 0,15748 € | 1.574,80 € |
| 25.000 | 0,14834 € | 3.708,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

