
LP2-115-0100 | |
|---|---|
DigiKey Part Number | 145-LP2-115-0100-ND |
Manufacturer | |
Manufacturer Product Number | LP2-115-0100 |
Description | PC LIGHT PIPE 0.115 DIA X 0100 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Essentra Components | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Convex Top |
Part Status Active | Lens Size 3.3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,24210 € | 24,21 € |
| 500 | 0,19940 € | 99,70 € |
| 1.000 | 0,18539 € | 185,39 € |
| 2.000 | 0,17347 € | 346,94 € |
| 5.000 | 0,16042 € | 802,10 € |
| 10.000 | 0,15227 € | 1.522,70 € |
| 25.000 | 0,14339 € | 3.584,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |




