
LP1-121-6MM | |
|---|---|
DigiKey Part Number | 145-LP1-121-6MM-ND |
Manufacturer | |
Manufacturer Product Number | LP1-121-6MM |
Description | PC LIGHT PIPE 0.121 DIA X 6MM L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Essentra Components | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34100 € | 3,41 € |
| 100 | 0,24540 € | 24,54 € |
| 500 | 0,20226 € | 101,13 € |
| 1.000 | 0,18807 € | 188,07 € |
| 2.000 | 0,17601 € | 352,02 € |
| 5.000 | 0,16281 € | 814,05 € |
| 10.000 | 0,15458 € | 1.545,80 € |
| 25.000 | 0,14559 € | 3.639,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

