


LP1-121-0625-F | |
|---|---|
DigiKey Part Number | 145-LP1-121-0625-F-ND |
Manufacturer | |
Manufacturer Product Number | LP1-121-0625-F |
Description | PC LIGHT PIPE 0.121 DIA X 0625 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Essentra Components | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,25030 € | 25,03 € |
| 500 | 0,20644 € | 103,22 € |
| 1.000 | 0,19202 € | 192,02 € |
| 2.000 | 0,17976 € | 359,52 € |
| 5.000 | 0,16634 € | 831,70 € |
| 10.000 | 0,15796 € | 1.579,60 € |
| 25.000 | 0,14882 € | 3.720,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

