


LP1-121-0460 | |
|---|---|
DigiKey Part Number | 145-LP1-121-0460-ND |
Manufacturer | |
Manufacturer Product Number | LP1-121-0460 |
Description | PC LIGHT PIPE 0.121 DIA X 0460 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Essentra Components | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,25090 € | 25,09 € |
| 500 | 0,20696 € | 103,48 € |
| 1.000 | 0,19249 € | 192,49 € |
| 2.000 | 0,18020 € | 360,40 € |
| 5.000 | 0,16676 € | 833,80 € |
| 10.000 | 0,15837 € | 1.583,70 € |
| 25.000 | 0,14921 € | 3.730,25 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

