
LP1-121-0350 | |
|---|---|
DigiKey Part Number | 145-LP1-121-0350-ND |
Manufacturer | |
Manufacturer Product Number | LP1-121-0350 |
Description | PC LIGHT PIPE 0.121 DIA X 0350 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,25160 € | 25,16 € |
| 500 | 0,20750 € | 103,75 € |
| 1.000 | 0,19300 € | 193,00 € |
| 2.000 | 0,18066 € | 361,32 € |
| 5.000 | 0,16715 € | 835,75 € |
| 10.000 | 0,15872 € | 1.587,20 € |
| 25.000 | 0,14952 € | 3.738,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

