
LP1-121-0188-F | |
|---|---|
DigiKey Part Number | 145-LP1-121-0188-F-ND |
Manufacturer | |
Manufacturer Product Number | LP1-121-0188-F |
Description | PC LIGHT PIPE 0.121 DIA X 0188 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34200 € | 3,42 € |
| 100 | 0,24590 € | 24,59 € |
| 500 | 0,20260 € | 101,30 € |
| 1.000 | 0,18836 € | 188,36 € |
| 2.000 | 0,17626 € | 352,52 € |
| 5.000 | 0,16301 € | 815,05 € |
| 10.000 | 0,15474 € | 1.547,40 € |
| 25.000 | 0,14572 € | 3.643,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

